
1N4001G | |
|---|---|
DigiKey Part Number | 1801-1N4001GTR-ND - Tape & Reel (TR) 1801-1N4001GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001G |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹13.97800 | ₹139.78 |
| 100 | ₹8.69430 | ₹869.43 |
| 500 | ₹6.37952 | ₹3,189.76 |
| 1,000 | ₹5.48400 | ₹5,484.00 |
| 2,000 | ₹4.99384 | ₹9,987.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.04707 | ₹20,235.35 |
| 10,000 | ₹2.98195 | ₹29,819.50 |
| 15,000 | ₹2.82124 | ₹42,318.60 |
| 25,000 | ₹2.63012 | ₹65,753.00 |

