
1N4004GH | |
---|---|
DigiKey Part Number | 1801-1N4004GHTR-ND - Tape & Reel (TR) 1801-1N4004GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹14.02100 | ₹140.21 |
100 | ₹8.26170 | ₹826.17 |
500 | ₹6.07514 | ₹3,037.57 |
1,000 | ₹5.22235 | ₹5,222.35 |
2,000 | ₹4.75558 | ₹9,511.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.09997 | ₹20,499.85 |
10,000 | ₹2.83968 | ₹28,396.80 |
15,000 | ₹2.68663 | ₹40,299.45 |
25,000 | ₹2.50463 | ₹62,615.75 |