
1N4005GH | |
|---|---|
DigiKey Part Number | 1801-1N4005GHTR-ND - Tape & Reel (TR) 1801-1N4005GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005GH |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.97800 | ₹139.78 |
| 100 | ₹8.69430 | ₹869.43 |
| 500 | ₹6.37952 | ₹3,189.76 |
| 1,000 | ₹5.62843 | ₹5,628.43 |
| 2,000 | ₹4.99384 | ₹9,987.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.30538 | ₹21,526.90 |
| 10,000 | ₹3.87868 | ₹38,786.80 |
| 15,000 | ₹3.66115 | ₹54,917.25 |
| 25,000 | ₹3.41650 | ₹85,412.50 |
| 35,000 | ₹3.27155 | ₹1,14,504.25 |
| 50,000 | ₹3.13060 | ₹1,56,530.00 |
| 1,25,000 | ₹2.82124 | ₹3,52,655.00 |
| 2,50,000 | ₹2.63012 | ₹6,57,530.00 |