SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SC-90, SOD-323F

1N4148WS R9G

DigiKey Part Number
1801-1N4148WSR9GTR-ND - Tape & Reel (TR)
1801-1N4148WSR9GCT-ND - Cut Tape (CT)
1801-1N4148WSR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS R9G
Description
DIODE STD 100V 150MA SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,345
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹6.65600₹66.56
100₹4.87180₹487.18
500₹3.52830₹1,764.15
1,000₹2.83791₹2,837.91
2,000₹2.51623₹5,032.46
5,000₹2.19632₹10,981.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.25478₹12,547.80
20,000₹1.24236₹24,847.20
30,000₹1.24227₹37,268.10
Manufacturers Standard Package