1N4758A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5,816
Unit Price: ₹26.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹667.21172
Datasheet

Similar


onsemi
In Stock: 5,434
Unit Price: ₹24.23000
Datasheet

Similar


onsemi
In Stock: 5,761
Unit Price: ₹24.23000
Datasheet
Zener Diode 56 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4758A

DigiKey Part Number
1801-1N4758ATR-ND - Tape & Reel (TR)
1801-1N4758ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4758A
Description
DIODE ZENER 56V 1W DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4758A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 42.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹31.59000₹315.90
100₹19.63430₹1,963.43
500₹13.60702₹6,803.51
1,000₹11.36869₹11,368.69
2,000₹10.59339₹21,186.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.10718₹40,535.90
10,000₹7.54807₹75,480.70
15,000₹7.39710₹1,10,956.50
25,000₹6.82450₹1,70,612.50
35,000₹6.52302₹2,28,305.70
Manufacturers Standard Package