1N4759A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹794.67431
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹336.20890
Datasheet
Zener Diode 62 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4759A

DigiKey Part Number
1801-1N4759ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4759A
Description
DIODE ZENER 62V 1W DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4759A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 47.1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3040B-1Microchip Technology01N3040B-1-ND₹794.67431Similar
1N4760AURMicrochip Technology01N4760AUR-ND₹336.20890Similar
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.11190₹45,559.50
10,000₹8.31575₹83,157.50
15,000₹8.15054₹1,22,258.10
Manufacturers Standard Package