
1N4764A | |
|---|---|
DigiKey Part Number | 1801-1N4764ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4764A |
Description | DIODE ZENER 100V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4764A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.13223 | ₹45,661.15 |
| 10,000 | ₹7.45488 | ₹74,548.80 |
| 15,000 | ₹7.34958 | ₹1,10,243.70 |
| 25,000 | ₹7.30578 | ₹1,82,644.50 |
| 35,000 | ₹6.52302 | ₹2,28,305.70 |

