Diode 1000 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5399G

DigiKey Part Number
1801-1N5399GTR-ND - Tape & Reel (TR)
1801-1N5399GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5399G
Description
DIODE STD 1000V 1.5A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,194
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹16.77300₹167.73
100₹11.71350₹1,171.35
500₹8.66630₹4,333.15
1,000₹7.68039₹7,680.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹5.92929₹20,752.51
7,000₹5.03204₹35,224.28
10,500₹5.01101₹52,615.60
17,500₹4.98375₹87,215.62
24,500₹4.67786₹1,14,607.57
35,000₹4.59133₹1,60,696.55
87,500₹4.31806₹3,77,830.25
Manufacturers Standard Package