
1N5821 | |
|---|---|
DigiKey Part Number | 1801-1N5821TR-ND - Tape & Reel (TR) 1801-1N5821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5821 |
Description | DIODE SCHOTTKY 30V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5821 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.00200 | ₹410.02 |
| 100 | ₹26.29710 | ₹2,629.71 |
| 500 | ₹19.93434 | ₹9,967.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹17.29159 | ₹21,614.49 |
| 2,500 | ₹15.65525 | ₹39,138.12 |
| 3,750 | ₹14.82080 | ₹55,578.00 |
| 6,250 | ₹13.88292 | ₹86,768.25 |
| 8,750 | ₹13.32730 | ₹1,16,613.88 |
| 12,500 | ₹12.78721 | ₹1,59,840.12 |




