Diode 75 V 150mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914BW RHG

DigiKey Part Number
1801-1N914BWRHGTR-ND - Tape & Reel (TR)
1801-1N914BWRHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914BW RHG
Description
DIODE STANDARD 75V 150MA SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
1N914BW RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,021
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.24300₹62.43
100₹5.25570₹525.57
500₹3.80572₹1,902.86
1,000₹3.33513₹3,335.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹1.78824₹5,364.72
6,000₹1.67735₹10,064.10
9,000₹1.59907₹14,391.63
15,000₹1.58764₹23,814.60
21,000₹1.58079₹33,196.59
30,000₹1.57407₹47,222.10
75,000₹1.55899₹1,16,924.25
1,50,000₹1.53462₹2,30,193.00
3,00,000₹1.44071₹4,32,213.00
Manufacturers Standard Package