1PGSMA4756H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹8.23365
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,476
Unit Price: ₹45.26000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,548
Unit Price: ₹63.01000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 78
Unit Price: ₹29.28000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹6.73466
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMA4756H

DigiKey Part Number
1801-1PGSMA4756HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMA4756H
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMA4756H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
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
7,500₹8.23365₹61,752.38
15,000₹7.54923₹1,13,238.45
22,500₹7.20044₹1,62,009.90
37,500₹6.80856₹2,55,321.00
52,500₹6.57648₹3,45,265.20
75,000₹6.35094₹4,76,320.50
Manufacturers Standard Package