1SMA4746H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 15,521
Unit Price: ₹3.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,53,077
Unit Price: ₹3.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹1.57243
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 42,572
Unit Price: ₹1.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4.54829
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4.54829
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4.54829
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4.54829
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹4.54829
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹3.14000
Datasheet

Similar


onsemi
In Stock: 8,979
Unit Price: ₹6.04000
Datasheet
Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4746H

DigiKey Part Number
1801-1SMA4746HTR-ND - Tape & Reel (TR)
1801-1SMA4746HCT-ND - Cut Tape (CT)
1801-1SMA4746HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4746H
Description
DIODE ZENER 18V 1.25W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4746H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹23.01700₹230.17
100₹14.47180₹1,447.18
500₹10.77602₹5,388.01
1,000₹9.58045₹9,580.45
2,000₹8.57358₹17,147.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹7.07207₹53,040.53
15,000₹6.46121₹96,918.15
22,500₹6.14990₹1,38,372.75
37,500₹5.80005₹2,17,501.88
52,500₹5.59290₹2,93,627.25
75,000₹5.39154₹4,04,365.50
Manufacturers Standard Package