Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1PGSMB5934 R5G | |
|---|---|
DigiKey Part Number | 1PGSMB5934R5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5934 R5G |
Description | DIODE ZENER 24V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5934B-13 | Diodes Incorporated | 38,764 | 31-1SMB5934B-13CT-ND | ₹58.71000 | Similar |
| 1SMB5934BT3G | onsemi | 74,587 | 1SMB5934BT3GOSCT-ND | ₹43.80000 | Similar |
| 3SMBJ5934B-TP | MCC (Micro Commercial Components) | 10,499 | 3SMBJ5934BTPMSCT-ND | ₹48.46000 | Similar |
| SMBJ5359B-TP | MCC (Micro Commercial Components) | 3,956 | SMBJ5359B-TPMSCT-ND | ₹65.23000 | Similar |
| SMBZ5934B-E3/52 | Vishay General Semiconductor - Diodes Division | 2,805 | 112-SMBZ5934B-E3/52CT-ND | ₹72.69000 | Similar |



