1SMA5928 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 21,307
Unit Price: ₹23.30000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹8.20037
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22,275
Unit Price: ₹35.41000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹17.71885
Datasheet
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5928

DigiKey Part Number
1801-1SMA5928TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5928
Description
DIODE ZENER 13V 1.5W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA5928 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹5.96390₹44,729.25
15,000₹5.84463₹87,669.45
22,500₹5.59290₹1,25,840.25
37,500₹5.39154₹2,02,182.75
Manufacturers Standard Package