
1SMA5945 | |
|---|---|
DigiKey Part Number | 1801-1SMA5945TR-ND - Tape & Reel (TR) 1801-1SMA5945CT-ND - Cut Tape (CT) 1801-1SMA5945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5945 |
Description | DIODE ZENER 68V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 51.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹23.01700 | ₹230.17 |
| 100 | ₹14.47180 | ₹1,447.18 |
| 500 | ₹10.77602 | ₹5,388.01 |
| 1,000 | ₹9.58045 | ₹9,580.45 |
| 2,000 | ₹8.57358 | ₹17,147.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹7.07207 | ₹53,040.53 |
| 15,000 | ₹6.46121 | ₹96,918.15 |
| 22,500 | ₹6.14990 | ₹1,38,372.75 |
| 37,500 | ₹5.80005 | ₹2,17,501.88 |
| 52,500 | ₹5.59290 | ₹2,93,627.25 |
| 75,000 | ₹5.39154 | ₹4,04,365.50 |