Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA5946H | |
|---|---|
DigiKey Part Number | 1801-1SMA5946HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5946H |
Description | DIODE ZENER 75V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5946H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹7.07207 | ₹53,040.53 |
| 15,000 | ₹6.46121 | ₹96,918.15 |
| 22,500 | ₹6.14990 | ₹1,38,372.75 |
| 37,500 | ₹5.80005 | ₹2,17,501.88 |
| 52,500 | ₹5.59290 | ₹2,93,627.25 |
| 75,000 | ₹5.39154 | ₹4,04,365.50 |

