New Product
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
PU6JC

5KSMC64AH

DigiKey Part Number
1801-5KSMC64AHTR-ND - Tape & Reel (TR)
1801-5KSMC64AHCT-ND - Cut Tape (CT)
1801-5KSMC64AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KSMC64AH
Description
5000W, 74.9V, 5%, UNIDIRECTIONAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V (Max)
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
48.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.01000₹164.01
10₹104.08900₹1,040.89
100₹69.80560₹6,980.56
500₹55.12324₹27,561.62
1,000₹50.39778₹50,397.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹44.39940₹1,33,198.20
6,000₹41.38080₹2,48,284.80
9,000₹40.95525₹3,68,597.25
Manufacturers Standard Package