Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS20M

DigiKey Part Number
1801-ABS20MTR-ND - Tape & Reel (TR)
1801-ABS20MCT-ND - Cut Tape (CT)
1801-ABS20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS20M
Description
BRIDGE RECT 1PHASE 1KV 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS20M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,682
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹39.97700₹399.77
100₹25.65410₹2,565.41
500₹19.48332₹9,741.66
1,000₹17.49194₹17,491.94
2,000₹15.81506₹31,630.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.89911₹59,495.55
10,000₹11.18232₹1,11,823.20
Manufacturers Standard Package