
ABS20MH | |
|---|---|
DigiKey Part Number | 1801-ABS20MHTR-ND - Tape & Reel (TR) 1801-ABS20MHCT-ND - Cut Tape (CT) 1801-ABS20MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS20MH |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.02 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.37500 | ₹413.75 |
| 100 | ₹26.62320 | ₹2,662.32 |
| 500 | ₹20.24372 | ₹10,121.86 |
| 1,000 | ₹18.18618 | ₹18,186.18 |
| 2,000 | ₹16.45432 | ₹32,908.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.57820 | ₹72,891.00 |
| 10,000 | ₹13.41832 | ₹1,34,183.20 |
| 15,000 | ₹12.82736 | ₹1,92,410.40 |
| 25,000 | ₹12.16338 | ₹3,04,084.50 |
| 35,000 | ₹11.77027 | ₹4,11,959.45 |
| 50,000 | ₹11.74144 | ₹5,87,072.00 |