Similar



AZ23C3V3 | |
|---|---|
DigiKey Part Number | 1801-AZ23C3V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V3 |
Description | DIODE ZENER ARRAY 3.3V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.60409 | ₹19,812.27 |
| 6,000 | ₹5.95474 | ₹35,728.44 |
| 9,000 | ₹5.62357 | ₹50,612.13 |
| 15,000 | ₹5.25109 | ₹78,766.35 |
| 21,000 | ₹5.03049 | ₹1,05,640.29 |
| 30,000 | ₹4.81598 | ₹1,44,479.40 |
| 75,000 | ₹4.34513 | ₹3,25,884.75 |
| 1,50,000 | ₹4.05424 | ₹6,08,136.00 |
