
B0520LWF RHG | |
|---|---|
DigiKey Part Number | B0520LWFRHG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B0520LWF RHG |
Description | DIODE SCHOTTKY 20V 500MA SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | B0520LWF RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.08151 | ₹21,244.53 |
| 6,000 | ₹6.39287 | ₹38,357.22 |
| 9,000 | ₹6.04177 | ₹54,375.93 |
| 15,000 | ₹5.64689 | ₹84,703.35 |
| 21,000 | ₹5.41300 | ₹1,13,673.00 |
| 30,000 | ₹5.18561 | ₹1,55,568.30 |
| 75,000 | ₹4.68646 | ₹3,51,484.50 |
| 1,50,000 | ₹4.42634 | ₹6,63,951.00 |




