
B0540W RHG | |
|---|---|
DigiKey Part Number | B0540WRHGTR-ND - Tape & Reel (TR) B0540WRHGCT-ND - Cut Tape (CT) B0540WRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540W RHG |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0540W RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹16.21400 | ₹162.14 |
| 100 | ₹13.02740 | ₹1,302.74 |
| 500 | ₹9.67084 | ₹4,835.42 |
| 1,000 | ₹8.58336 | ₹8,583.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.58825 | ₹19,764.75 |
| 6,000 | ₹5.21842 | ₹31,310.52 |
| 9,000 | ₹4.77123 | ₹42,941.07 |
| 15,000 | ₹4.51952 | ₹67,792.80 |





