BA159GHR1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 9,660
Unit Price: ₹26.09000
Datasheet

Similar


Comchip Technology
In Stock: 95,899
Unit Price: ₹19.57000
Datasheet

Similar


onsemi
In Stock: 81,583
Unit Price: ₹13.98000
Datasheet

Similar


onsemi
In Stock: 1,27,761
Unit Price: ₹19.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,630
Unit Price: ₹14.91000
Datasheet

Similar


onsemi
In Stock: 4,05,438
Unit Price: ₹18.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,728
Unit Price: ₹30.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹25.73041
Datasheet

Similar


Comchip Technology
In Stock: 150
Unit Price: ₹23.30000
Datasheet

Similar


onsemi
In Stock: 8,999
Unit Price: ₹116.48000
Datasheet

Similar


onsemi
In Stock: 24,854
Unit Price: ₹80.14000
Datasheet

Similar


onsemi
In Stock: 6,358
Unit Price: ₹41.00000
Datasheet

Similar


onsemi
In Stock: 1,537
Unit Price: ₹109.03000
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA159GHR1G

DigiKey Part Number
BA159GHR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA159GHR1G
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types