
BAS316 RRG | |
|---|---|
DigiKey Part Number | BAS316RRGTR-ND - Tape & Reel (TR) BAS316RRGCT-ND - Cut Tape (CT) BAS316RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316 RRG |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316 RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 25 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.57300 | ₹85.73 |
| 100 | ₹5.25570 | ₹525.57 |
| 500 | ₹3.80572 | ₹1,902.86 |
| 1,000 | ₹3.33513 | ₹3,335.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.73346 | ₹8,200.38 |
| 6,000 | ₹2.42874 | ₹14,572.44 |
| 9,000 | ₹2.27322 | ₹20,458.98 |
| 15,000 | ₹2.09824 | ₹31,473.60 |
| 21,000 | ₹1.99449 | ₹41,884.29 |
| 30,000 | ₹1.89354 | ₹56,806.20 |
| 75,000 | ₹1.67176 | ₹1,25,382.00 |
| 1,50,000 | ₹1.53462 | ₹2,30,193.00 |
| 3,00,000 | ₹1.41929 | ₹4,25,787.00 |






