Diode 30 V 200mA Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SD RFG

DigiKey Part Number
1801-BAT54SDRFGTR-ND - Tape & Reel (TR)
1801-BAT54SDRFGCT-ND - Cut Tape (CT)
1801-BAT54SDRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SD RFG
Description
DIODE SCHOTTKY 30V 200MA SOT363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-363
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹26.83800₹268.38
100₹16.97850₹1,697.85
500₹12.70684₹6,353.42
1,000₹11.32769₹11,327.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.57269₹28,718.07
6,000₹8.68758₹52,125.48
9,000₹8.23630₹74,126.70
15,000₹7.72910₹1,15,936.50
21,000₹7.42870₹1,56,002.70
30,000₹7.13665₹2,14,099.50
75,000₹6.49577₹4,87,182.75
Manufacturers Standard Package