
BAT54SD | |
---|---|
DigiKey Part Number | 1801-BAT54SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54SD |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹9.11596 | ₹27,347.88 |
6,000 | ₹8.27308 | ₹49,638.48 |
9,000 | ₹7.84333 | ₹70,589.97 |
15,000 | ₹7.36033 | ₹1,10,404.95 |
21,000 | ₹7.07427 | ₹1,48,559.67 |
30,000 | ₹6.79615 | ₹2,03,884.50 |
75,000 | ₹6.18585 | ₹4,63,938.75 |