
BC338-16 | |
|---|---|
DigiKey Part Number | 1801-BC338-16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC338-16 |
Description | TRANS NPN 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC338-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.92710 | ₹23,708.40 |
| 8,000 | ₹5.35400 | ₹42,832.00 |
| 12,000 | ₹5.06186 | ₹60,742.32 |
| 20,000 | ₹4.73329 | ₹94,665.80 |
| 28,000 | ₹4.53869 | ₹1,27,083.32 |
| 40,000 | ₹4.34948 | ₹1,73,979.20 |
| 1,00,000 | ₹3.93418 | ₹3,93,418.00 |
| 2,00,000 | ₹3.73909 | ₹7,47,818.00 |