BC550C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 13,312
Unit Price: ₹88.53000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹22.62020
Datasheet

Similar


onsemi
In Stock: 8,302
Unit Price: ₹24.23000
Datasheet

Similar


onsemi
In Stock: 30,663
Unit Price: ₹27.02000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 500 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC550C

DigiKey Part Number
1801-BC550CTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC550C
Description
TRANS NPN 45V 0.1A TO-92
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 500 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC550C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹4.93863₹19,754.52
8,000₹4.44695₹35,575.60
12,000₹4.19624₹50,354.88
20,000₹3.91437₹78,287.40
28,000₹3.74734₹1,04,925.52
40,000₹3.58494₹1,43,397.60
1,00,000₹3.22846₹3,22,846.00
2,00,000₹3.00820₹6,01,640.00
Manufacturers Standard Package