


BC807-40WH RFG | |
|---|---|
DigiKey Part Number | 1801-BC807-40WHRFGTR-ND - Tape & Reel (TR) 1801-BC807-40WHRFGCT-ND - Cut Tape (CT) 1801-BC807-40WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40WH RFG |
Description | SOT-323, -50V, -0.5A, PNP TRANS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹5.29280 | ₹132.32 |
| 100 | ₹4.42630 | ₹442.63 |
| 250 | ₹4.02192 | ₹1,005.48 |
| 500 | ₹3.77776 | ₹1,888.88 |
| 1,000 | ₹3.57555 | ₹3,575.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.32643 | ₹9,979.29 |
| 6,000 | ₹3.20451 | ₹19,227.06 |
| 9,000 | ₹3.14337 | ₹28,290.33 |
| 15,000 | ₹3.07576 | ₹46,136.40 |
| 21,000 | ₹3.03618 | ₹63,759.78 |
| 30,000 | ₹2.99814 | ₹89,944.20 |
| 75,000 | ₹2.91621 | ₹2,18,715.75 |
| 1,50,000 | ₹2.86685 | ₹4,30,027.50 |
| 3,00,000 | ₹2.82623 | ₹8,47,869.00 |