New Product
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
SOT-23

BC817-25H RFG

DigiKey Part Number
1801-BC817-25HRFGTR-ND - Tape & Reel (TR)
1801-BC817-25HRFGCT-ND - Cut Tape (CT)
1801-BC817-25HRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25H RFG
Description
SOT-23, 50V, 0.5A, NPN TRANSISTO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC817-25H RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.77800₹57.78
25₹5.03200₹125.80
100₹4.22130₹422.13
250₹3.82808₹957.02
500₹3.59326₹1,796.63
1,000₹3.40036₹3,400.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.16149₹9,484.47
6,000₹3.04454₹18,267.24
9,000₹2.98599₹26,873.91
15,000₹2.92113₹43,816.95
21,000₹2.88322₹60,547.62
30,000₹2.84674₹85,402.20
75,000₹2.76822₹2,07,616.50
1,50,000₹2.72090₹4,08,135.00
3,00,000₹2.68197₹8,04,591.00
Manufacturers Standard Package