BC817-40W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,709
Unit Price: ₹7.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,560
Unit Price: ₹8.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,098
Unit Price: ₹25.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,445
Unit Price: ₹5.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,263
Unit Price: ₹8.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,813
Unit Price: ₹5.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 40,152
Unit Price: ₹7.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,011
Unit Price: ₹7.00000
Datasheet

Similar


Infineon Technologies
In Stock: 92,600
Unit Price: ₹2.22385
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ₹5.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 98
Unit Price: ₹5.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 599
Unit Price: ₹5.00000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ₹0.83567
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹0.73273
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40W

DigiKey Part Number
1801-BC817-40WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817-40W
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.04054₹12,121.62