New Product
N-Channel 150 V 224A (Tc) 600W (Tc) Surface Mount TOLLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM048NM15TL RAG

DigiKey Part Number
1801-TSM048NM15TLRAGTR-ND - Tape & Reel (TR)
1801-TSM048NM15TLRAGCT-ND - Cut Tape (CT)
1801-TSM048NM15TLRAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM048NM15TL RAG
Description
150V, 224A, SINGLE, N-CHANNEL LO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 224A (Tc) 600W (Tc) Surface Mount TOLLA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
129 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9924 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLLA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹618.76000₹618.76
10₹416.54100₹4,165.41
100₹305.19350₹30,519.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹249.34244₹4,98,684.88
Manufacturers Standard Package