N-Channel 50 V 260mA (Ta) 357mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 260mA (Ta) 357mW (Ta) Surface Mount SOT-23
SOT-323

BSS138 RFG

DigiKey Part Number
1801-BSS138RFGTR-ND - Tape & Reel (TR)
1801-BSS138RFGCT-ND - Cut Tape (CT)
1801-BSS138RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138 RFG
Description
50V, 0.26A, SINGLE N-CHANNEL POW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 260mA (Ta) 357mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BSS138 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 25 V
FET Type
Power Dissipation (Max)
357mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.5Ohm @ 260mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTN138KDiotec Semiconductor2,9504878-MMFTN138KCT-ND₹19.85000Similar
In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.13000₹32.13
10₹19.84700₹198.47
100₹12.42810₹1,242.81
500₹9.19204₹4,596.02
1,000₹8.14298₹8,142.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.80598₹20,417.94
6,000₹6.13118₹36,787.08
9,000₹5.78695₹52,082.55
15,000₹5.40005₹81,000.75
21,000₹5.17078₹1,08,586.38
30,000₹4.94785₹1,48,435.50
Manufacturers Standard Package