MFR Recommended



BZD27C110P | |
|---|---|
DigiKey Part Number | 1801-BZD27C110PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C110P |
Description | DIODE ZENER 110V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1 W ±5.45% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.82665 | ₹98,266.50 |
| 20,000 | ₹9.06383 | ₹1,81,276.60 |
| 30,000 | ₹8.67528 | ₹2,60,258.40 |
| 50,000 | ₹8.23865 | ₹4,11,932.50 |
| 70,000 | ₹8.10718 | ₹5,67,502.60 |
