BZD27C120PW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹7.94648
Datasheet
Zener Diode 120 V 1 W ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 120 V 1 W ±5% Surface Mount SOD-123W
SOD-123W

BZD27C120PW

DigiKey Part Number
BZD27C120PWTR-ND - Tape & Reel (TR)
BZD27C120PWCT-ND - Cut Tape (CT)
BZD27C120PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C120PW
Description
DIODE ZENER 120V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1 W ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
BZD27C120PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.76900₹277.69
100₹17.61220₹1,761.22
500₹13.19886₹6,599.43
1,000₹11.77405₹11,774.05
2,000₹10.57335₹21,146.70
5,000₹9.27126₹46,356.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.46586₹84,658.60
20,000₹7.78835₹1,55,767.00
30,000₹7.67104₹2,30,131.20
Manufacturers Standard Package