


BZD27C150PW | |
|---|---|
DigiKey Part Number | BZD27C150PWTR-ND - Tape & Reel (TR) BZD27C150PWCT-ND - Cut Tape (CT) BZD27C150PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C150PW |
Description | DIODE ZENER 150V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C150PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.70800 | ₹327.08 |
| 100 | ₹20.82710 | ₹2,082.71 |
| 500 | ₹15.69812 | ₹7,849.06 |
| 1,000 | ₹14.04313 | ₹14,043.13 |
| 2,000 | ₹12.64860 | ₹25,297.20 |
| 5,000 | ₹11.13778 | ₹55,688.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.20322 | ₹1,02,032.20 |
| 20,000 | ₹9.41728 | ₹1,88,345.60 |
| 30,000 | ₹9.01696 | ₹2,70,508.80 |
| 50,000 | ₹8.56709 | ₹4,28,354.50 |
| 70,000 | ₹8.47993 | ₹5,93,595.10 |