


BZD27C200PW | |
|---|---|
DigiKey Part Number | BZD27C200PWTR-ND - Tape & Reel (TR) BZD27C200PWCT-ND - Cut Tape (CT) BZD27C200PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C200PW |
Description | DIODE ZENER 200V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C200PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹27.76900 | ₹277.69 |
| 100 | ₹10.90280 | ₹1,090.28 |
| 500 | ₹10.25046 | ₹5,125.23 |
| 1,000 | ₹9.22541 | ₹9,225.41 |
| 2,000 | ₹9.17882 | ₹18,357.64 |
| 5,000 | ₹9.13223 | ₹45,661.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.82762 | ₹78,276.20 |
| 20,000 | ₹7.78835 | ₹1,55,767.00 |
| 30,000 | ₹7.67104 | ₹2,30,131.20 |
| 50,000 | ₹6.77928 | ₹3,38,964.00 |
