


BZD27C22PW | |
|---|---|
DigiKey Part Number | BZD27C22PWTR-ND - Tape & Reel (TR) BZD27C22PWCT-ND - Cut Tape (CT) BZD27C22PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C22PW |
Description | DIODE ZENER 22V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C22PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹27.76900 | ₹277.69 |
| 100 | ₹11.74140 | ₹1,174.14 |
| 500 | ₹10.71640 | ₹5,358.20 |
| 1,000 | ₹9.13223 | ₹9,132.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.46586 | ₹84,658.60 |
| 20,000 | ₹7.78835 | ₹1,55,767.00 |
| 30,000 | ₹7.67104 | ₹2,30,131.20 |