
BZT52B39SH RRG | |
|---|---|
DigiKey Part Number | 1801-BZT52B39SHRRGTR-ND - Tape & Reel (TR) 1801-BZT52B39SHRRGCT-ND - Cut Tape (CT) 1801-BZT52B39SHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B39SH RRG |
Description | SOD-323, 200MW, 2%, 39V, ZENER D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.04600 | ₹130.46 |
| 100 | ₹8.10720 | ₹810.72 |
| 500 | ₹5.92104 | ₹2,960.52 |
| 1,000 | ₹5.21282 | ₹5,212.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.30923 | ₹12,927.69 |
| 6,000 | ₹3.85231 | ₹23,113.86 |
| 9,000 | ₹3.61924 | ₹32,573.16 |
| 15,000 | ₹3.35693 | ₹50,353.95 |
| 21,000 | ₹3.20152 | ₹67,231.92 |
| 30,000 | ₹3.05038 | ₹91,511.40 |