Parametric Equivalent
Parametric Equivalent



BZT52C10S | |
|---|---|
DigiKey Part Number | 1801-BZT52C10STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C10S |
Description | DIODE ZENER 10V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 180 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.19740 | ₹31,974.00 |
| 20,000 | ₹2.89147 | ₹57,829.40 |
| 30,000 | ₹2.73548 | ₹82,064.40 |
| 50,000 | ₹2.56010 | ₹1,28,005.00 |
| 70,000 | ₹2.45622 | ₹1,71,935.40 |
| 1,00,000 | ₹2.35525 | ₹2,35,525.00 |
| 2,50,000 | ₹2.13359 | ₹5,33,397.50 |
