
BZT52C18-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C18-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C18-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C18-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18-G RHG |
Description | DIODE ZENER 18V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C18-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.30100 | ₹123.01 |
| 100 | ₹7.59470 | ₹759.47 |
| 500 | ₹5.55016 | ₹2,775.08 |
| 1,000 | ₹4.88667 | ₹4,886.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.04054 | ₹12,121.62 |
| 6,000 | ₹3.61298 | ₹21,677.88 |
| 9,000 | ₹3.39477 | ₹30,552.93 |
| 15,000 | ₹3.14938 | ₹47,240.70 |
| 21,000 | ₹3.00387 | ₹63,081.27 |
| 30,000 | ₹2.86243 | ₹85,872.90 |
| 75,000 | ₹2.55174 | ₹1,91,380.50 |
| 1,50,000 | ₹2.35971 | ₹3,53,956.50 |
| 3,00,000 | ₹2.19828 | ₹6,59,484.00 |