


BZT52C18S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C18SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C18SR9GCT-ND - Cut Tape (CT) 1801-BZT52C18SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18S R9G |
Description | DIODE ZENER 18V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.74100 | ₹117.41 |
| 100 | ₹7.29650 | ₹729.65 |
| 500 | ₹5.32464 | ₹2,662.32 |
| 1,000 | ₹4.68632 | ₹4,686.32 |
| 2,000 | ₹4.14678 | ₹8,293.56 |
| 5,000 | ₹3.56064 | ₹17,803.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.19740 | ₹31,974.00 |
| 20,000 | ₹2.89147 | ₹57,829.40 |
| 30,000 | ₹2.73548 | ₹82,064.40 |
| 50,000 | ₹2.56010 | ₹1,28,005.00 |
| 70,000 | ₹2.45622 | ₹1,71,935.40 |
| 1,00,000 | ₹2.35525 | ₹2,35,525.00 |
| 2,50,000 | ₹2.13359 | ₹5,33,397.50 |