


BZT52C33 RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C33RHGTR-ND - Tape & Reel (TR) 1801-BZT52C33RHGCT-ND - Cut Tape (CT) 1801-BZT52C33RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33 RHG |
Description | DIODE ZENER 33V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C33 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.81000 | ₹108.10 |
| 100 | ₹6.68140 | ₹668.14 |
| 500 | ₹4.86804 | ₹2,434.02 |
| 1,000 | ₹4.27817 | ₹4,278.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.52616 | ₹10,578.48 |
| 6,000 | ₹3.14596 | ₹18,875.76 |
| 9,000 | ₹2.95182 | ₹26,566.38 |
| 15,000 | ₹2.73358 | ₹41,003.70 |
| 21,000 | ₹2.60415 | ₹54,687.15 |
| 30,000 | ₹2.47831 | ₹74,349.30 |
| 75,000 | ₹2.20187 | ₹1,65,140.25 |
| 1,50,000 | ₹2.03100 | ₹3,04,650.00 |
| 3,00,000 | ₹1.88734 | ₹5,66,202.00 |