
BZT52C5V1S RRG | |
|---|---|
DigiKey Part Number | BZT52C5V1SRRGTR-ND - Tape & Reel (TR) BZT52C5V1SRRGCT-ND - Cut Tape (CT) BZT52C5V1SRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S RRG |
Description | DIODE ZENER 5.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V1S RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.85300 | ₹88.53 |
| 100 | ₹3.82060 | ₹382.06 |
| 500 | ₹3.72744 | ₹1,863.72 |
| 1,000 | ₹3.63425 | ₹3,634.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.60921 | ₹7,827.63 |
| 6,000 | ₹2.42284 | ₹14,537.04 |
| 9,000 | ₹2.25086 | ₹20,257.74 |
| 15,000 | ₹2.09526 | ₹31,428.90 |
