Zener Diode 3.6 V 500 mW ±2% Surface Mount QMMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±2% Surface Mount QMMELF
SOD-80 Variant

BZT55B3V6

DigiKey Part Number
1801-BZT55B3V6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B3V6
Description
DIODE ZENER 3.6V 500MW QMMELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Surface Mount QMMELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55B3V6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
QMMELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.54144₹35,414.40
20,000₹3.20835₹64,167.00
30,000₹3.03855₹91,156.50
50,000₹2.84762₹1,42,381.00
70,000₹2.73454₹1,91,417.80
1,00,000₹2.62462₹2,62,462.00
2,50,000₹2.38336₹5,95,840.00
Manufacturers Standard Package