BZT55C15 L0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹3.54144
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹3.34165
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13,911
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹3.13925
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹3.13925
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹17.44684
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C15 L0G

DigiKey Part Number
BZT55C15L0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C15 L0G
Description
DIODE ZENER 15V 500MW MINI MELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55C15 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
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
10,000₹3.34165₹33,416.50
20,000₹3.02426₹60,485.20
30,000₹2.86243₹85,872.90
50,000₹2.68050₹1,34,025.00
70,000₹2.57275₹1,80,092.50
1,00,000₹2.46798₹2,46,798.00
2,50,000₹2.23807₹5,59,517.50
Manufacturers Standard Package