


BZT55C27 | |
|---|---|
DigiKey Part Number | 1801-BZT55C27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C27 |
Description | DIODE ZENER 27V 500MW QMMELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount QMMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | QMMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.34165 | ₹33,416.50 |
| 20,000 | ₹3.02426 | ₹60,485.20 |
| 30,000 | ₹2.86243 | ₹85,872.90 |
| 50,000 | ₹2.68050 | ₹1,34,025.00 |
| 70,000 | ₹2.57275 | ₹1,80,092.50 |
| 1,00,000 | ₹2.46798 | ₹2,46,798.00 |
| 2,50,000 | ₹2.23807 | ₹5,59,517.50 |
