MFR Recommended
Parametric Equivalent
Parametric Equivalent

BZT55C9V1 L0G | |
|---|---|
DigiKey Part Number | BZT55C9V1L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C9V1 L0G |
Description | DIODE ZENER 9.1V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C9V1 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C9V1 RHG | Taiwan Semiconductor Corporation | 3,978 | BZT52C9V1RHGCT-ND | ₹19.85000 | MFR Recommended |
| BZV55B9V1 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B9V1TR-ND | ₹3.38913 | Parametric Equivalent |
| BZV55B9V1 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B9V1L0GTR-ND | ₹3.38913 | Parametric Equivalent |
| BZV55C9V1 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55C9V1TR-ND | ₹3.18385 | Parametric Equivalent |
| BZV55C9V1 L0G | Taiwan Semiconductor Corporation | 0 | BZV55C9V1L0G-ND | ₹3.18385 | Parametric Equivalent |



