
BZV55C5V6 | |
|---|---|
DigiKey Part Number | 1801-BZV55C5V6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C5V6 |
Description | DIODE ZENER 5.6V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C5V6 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM5.6 | Diotec Semiconductor | 727 | 4878-ZMM5.6CT-ND | ₹13.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.13925 | ₹31,392.50 |


