Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C75 | |
|---|---|
DigiKey Part Number | 1801-BZV55C75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C75 |
Description | DIODE ZENER 75V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.13925 | ₹31,392.50 |
| 20,000 | ₹2.51602 | ₹50,320.40 |
| 30,000 | ₹2.23646 | ₹67,093.80 |
| 50,000 | ₹2.14328 | ₹1,07,164.00 |
| 70,000 | ₹2.05009 | ₹1,43,506.30 |
| 1,00,000 | ₹2.00350 | ₹2,00,350.00 |


